- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTC100-KT2-0165
MTC100-KT2-0165
TE Connectivity / Raychem Brand
2-In Receptacle Insert Pin Primary Power Block Insert
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2-In Receptacle Insert Pin Primary Power Block Insert
Search Keywords: MTC100KT20165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-KT2-0165
-
Alias/AKA:332163-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
13
$2,039.56
25
$1,083.38
38
$727.76
50 +
$713.20
Click for Quote
Log in
to unlock special pricing