- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- MTC100-KT2-0080
TE Connectivity / Raychem Brand
MTC100-KT2-0080
Conn Rectangular SKT 40 POS 2.54mm Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-KT2-0080
-
Alias/AKA:231139-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Crimp
-
Operating Temperature:N/A