- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTC100-JH2-P22
MTC100-JH2-P22
TE Connectivity / Raychem Brand
Conn MTC Modular Connector PL ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MTC Modular Connector PL ST Cable Mount
Search Keywords: MTC100JH2P22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-JH2-P22
-
Alias/AKA:699689-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MTC Modular Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for out of Stock Qty:
4
48 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$350.00
4
$345.73
7
$319.83
11
$293.93
14 +
$288.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT