- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- MTC100-JH1-R34
TE Connectivity / Raychem Brand
MTC100-JH1-R34
Backshell 180° Cadmium Over Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell 180° Cadmium Over Nickel Aluminum Alloy
Search Keywords: MTC100JH1R34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-JH1-R34
-
Alias/AKA:CW8958-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Alloy
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is MTC100-JH1-R34 RoHS compliant?
No, MTC100-JH1-R34 is not RoHS compliant.
What is the lead time for MTC100-JH1-R34?
The standard lead time for MTC100-JH1-R34 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
35 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
7
$739.51
13
$420.32
19
$296.67
25 +
$290.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT