- Home ›
- All Products›
- MTC100-JB1-S34
MTC100-JB1-S34
TE Connectivity / Raychem Brand
MTC Crimp Connector Shells, Inserts and Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC Crimp Connector Shells, Inserts and Contacts
Product Highlights:
- Contact Insert
- Shell Size = 25.4 [1.0]
- Keying = B
- Terminate To Cable
- Contact Type = Socket
Search Keywords: MTC100JB1S34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-JB1-S34
-
Alias/AKA:652911-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:25.4 [1]
-
Contact Current Rating (Max):1.5 A
-
Rear Grommet:Without
-
Color:Black
-
Connector Mounting Type:Panel
-
Centerline (Pitch):.05 in, 1.27 mm
-
Product Type:Contact Insert
-
Insert Style:Socket
-
For Use With:Round Wire
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Keying:B
-
Number of Positions:10
-
Insert Type:Environmental
-
Interfacial Seal:Without
-
Module Material:High Grade Polyarylene Thermoplastic
-
Packaging Quantity:1
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:Yes
-
Rectangular Connector Insert Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
8
$443.16
16
$234.61
24
$165.10
32 +
$161.80
Click for Quote
Log in
to unlock special pricing