- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTC100-JA2-P11-T13
MTC100-JA2-P11-T13
TE Connectivity / Raychem Brand
MTC100-JA2-P11-T13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JA2-P11-T13
Search Keywords: MTC100JA2P11T13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-JA2-P11-T13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Module Material:High Grade Polyarylene Thermoplastic
-
Rear Grommet:Without
-
Product Type:Contact Insert
-
Keying:A
-
For Use With:Round Wire
-
Insert Type:Environmental
-
Number of Positions:20
-
Wire Range:20 – 26 AWG
-
Color:Black
-
Contact Type:Pin
-
Interfacial Seal:With
-
Insert Style:Pin
-
Wire Size:20 – 26 AWG
-
Shell Size:50.8 [2]
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$232.35
2
$221.54
3
$220.43
4 +
$216.22
Click for Quote
Log in
to unlock special pricing