- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MTC100-JA2-P11M3-CS082
MTC100-JA2-P11M3-CS082
TE Connectivity / Raychem Brand
Connector Rectangular Insert Straight Thermoplastic Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Connector Rectangular Insert Straight Thermoplastic Gold
Search Keywords: MTC100JA2P11M3CS082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-JA2-P11M3-CS082
-
Alias/AKA:CS4479-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert
-
Dimension:24.89 x 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$582.25
5
$580.79
10
$579.34
25
$577.89
50
$295.16
75
$200.91
100 +
$196.90
Click for Quote
Log in
to unlock special pricing