- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTC100-EB2-P12
MTC100-EB2-P12
TE Connectivity / Raychem Brand
MTC Crimp Connector Shells, Inserts and Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC Crimp Connector Shells, Inserts and Contacts
Product Highlights:
- Insert
- Shell Size = 50.8 [2.0]
- Keying = B
- Terminate To Cable
- Contact Type = Pin
Search Keywords: MTC100EB2P12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-EB2-P12
-
Alias/AKA:728312-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Product Type:Contact Insert
-
Module Material:High Grade Polyarylene Thermoplastic
-
Interfacial Seal:With
-
Rear Grommet:Without
-
Shell Size:50.8 [2]
-
Contact Type:Pin
-
For Use With:Flat Cable
-
Number of Positions:20
-
Insert Style:Pin
-
Keying:B
-
Insert Type:Environmental
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
12
$891.93
23
$475.36
34
$328.34
45 +
$321.77
Click for Quote
Log in
to unlock special pricing