- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MTC100-EA2-S12
MTC100-EA2-S12
TE Connectivity / Raychem Brand
Connector Rectangular Insert
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Rectangular Insert
Search Keywords: MTC100EA2S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-EA2-S12
-
Alias/AKA:631828-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
15
$533.14
29
$291.08
43
$202.51
57 +
$198.46
Click for Quote
Log in
to unlock special pricing