- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MTC100-EA2-P12
MTC100-EA2-P12
TE Connectivity / Raychem Brand
MTC100-EA2-P12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-EA2-P12
Search Keywords: MTC100EA2P12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-EA2-P12
-
Alias/AKA:925649-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Color:Black
-
Rear Grommet:Without
-
Shell Size:50.8 [2]
-
Insert Type:Environmental
-
Contact Current Rating (Max):1.5 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Interfacial Seal:With
-
Keying:A
-
Connector Mounting Type:Panel
-
Insert Style:Pin
-
Packaging Quantity:1
-
Number of Positions:20
-
Module Material:High Grade Polyarylene Thermoplastic
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Product Type:Contact Insert
-
For Use With:Flat Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
8
$836.34
16
$441.40
24
$303.56
31 +
$297.49
Click for Quote
Log in
to unlock special pricing