- Home ›
- All Products›
- MTC100-BY1-013
MTC100-BY1-013
TE Connectivity / Raychem Brand
MTC100-BY1-013
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTC100-BY1-013
Search Keywords: MTC100BY1013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-BY1-013
-
Alias/AKA:195969-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Flange:With
-
Mating Hardware:Jackscrew
-
Insertion Force:Standard
-
Operating Voltage:1500 VAC, 954 VDC
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Jackscrew
-
Connector Mounting Type:Fixing Screw
-
PCB Mount Orientation:Right Angle
-
Post Type:90 °
-
Plating Material:Black Anodized
-
Connector Style:Receptacle
-
Option:90° Post
-
Boxmount:Yes
-
Mating Alignment Type:Keyed
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Contact Plating Material:Gold , Nickel
-
Product Type:Connector
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Packaging Method:Package
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
PCB Mounting Orientation:Right Angle
-
Shell Size:25.4 [1]
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Panel Gasket:With
-
Contact Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):5 A
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
-
Insertion Force Type:Normal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
2
$1,286.44
3
$1,273.71
5
$1,261.10
6 +
$1,248.61
Click for Quote
Log in
to unlock special pricing