- Home ›
- All Products›
- MTC100-BF2-P31
MTC100-BF2-P31
TE Connectivity / Raychem Brand
MTC100-BF2-P31
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-BF2-P31
Search Keywords: MTC100BF2P31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-BF2-P31
-
Alias/AKA:950497-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plating Material:Cadmium
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Wire Wrap
-
Product Type:Connector Kit
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Contact Type:Pin
-
Row-to-Row Spacing:.1 in
-
Preloaded:Yes
-
Number of Rows:2
-
Housing Type:Stacking Hole
-
Mating Retention:With
-
Shielded:No
-
Multiple Contact Types:Without
-
Centerline (Pitch):.0995 in
-
Tail Length:6.1 mm
-
Agency/Standard:UL
-
Insertion Force:Standard
-
Connector System:Wire-to-Board
-
Flange:With
-
Sealable:Yes
-
Number of Positions:40
-
Shell Size:50.8 [2]
-
Contact Plating Material:Gold over Nickel
-
Mating Retention Type:Jackscrew
-
Connector Style:Receptacle
-
Mating Alignment:With
-
Panel Gasket:With
-
Contact Retention:With
-
Option:Long Post
-
Boxmount:Yes
-
Mating Alignment Type:Keyed
-
Mating Hardware:Jackscrew
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Insertion Force Type:Normal
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
3
$2,279.39
5
$1,443.62
7
$1,063.72
9 +
$1,042.44
Click for Quote
Log in
to unlock special pricing