- Home ›
- All Products›
- MTC100-BF2-P21
MTC100-BF2-P21
TE Connectivity / Raychem Brand
MTC Crimp Connector Shells, Inserts and Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC Crimp Connector Shells, Inserts and Contacts
Product Highlights:
- Connector
- Housing Gender = Plug
- Jackscrew Mating Hardware
- Boxmount
- With Flange
Search Keywords: MTC100BF2P21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MTC100-BF2-P21
-
Alias/AKA:D83509-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Jackscrew
-
Number of Rows:2
-
Row-to-Row Spacing:2.54 mm
-
Mating Alignment:With
-
Number of Positions:40
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.0995 in
-
Panel Gasket:With
-
Mating Hardware:Jackscrew
-
Insertion Force:Standard
-
Tail Length:6.1 mm
-
Mating Alignment Type:Keyed
-
Packaging Method:Package
-
Preloaded:Yes
-
PCB Mount Orientation:Right Angle
-
Termination Method to Wire & Cable:Wire Wrap
-
Mating Retention:With
-
Multiple Contact Types:Without
-
Option:Long Post
-
Flange:With
-
Connector System:Wire-to-Board
-
Product Type:Connector Kit
-
Shell Size:50.8 [2]
-
Shielded:No
-
Connector Style:Receptacle
-
Plating Material:Nickel
-
Housing Type:Stacking Hole
-
Sealable:Yes
-
Contact Retention:With
-
Contact Type:Pin
-
Contact Plating Material:Gold over Nickel
-
Boxmount:Yes
-
Agency/Standard:UL
-
Insertion Force Type:Normal
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
7
$2,117.91
13
$1,164.94
19
$813.84
25 +
$797.57
Click for Quote
Log in
to unlock special pricing