- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT6000-3/8-X-SP
MT6000-3/8-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Spool
Search Keywords: MT600038XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT6000-3/8-X-SP
-
Alias/AKA:CM9838-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
313
$5.05
625
$3.12
938
$2.47
1,250 +
$2.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT