- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT6000-3/16-X-SP
MT6000-3/16-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Spool
Search Keywords: MT6000316XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT6000-3/16-X-SP
-
Alias/AKA:CM9837-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-70 to 90 °C
-
Inside Diameter After Shrinking:1.17 mm
-
Inside Diameter Before Shrinking:4.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,155
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$2.483
250
$2.271
625
$2.177
1,250
$2.156
1,875
$2.135
2,500 +
$2.113
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT