- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT5000A-3/16-6-SP
MT5000A-3/16-6-SP
TE Connectivity / Raychem Brand
Adhesive Lined Heat Shrink Tubing - Medical Grade - Per Ft - 2:1 - 0.187 " - 4.75 mm - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Adhesive Lined Heat Shrink Tubing - Medical Grade - Per Ft - 2:1 - 0.187 " - 4.75 mm - Blue.
Search Keywords: MT5000A3166SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000A-3/16-6-SP
-
Alias/AKA:CN5135-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Shrink Ratio:4:1
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,140
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$5.90
250
$3.81
500
$3.65
1,250
$3.61
2,500
$3.58
3,750
$3.54
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT