- Home ›
- All Products›
- MT5000-3/32-X-SP
MT5000-3/32-X-SP
TE Connectivity / Raychem Brand
MT5000-3/32-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT5000-3/32-X-SP
Search Keywords: MT5000332XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000-3/32-X-SP
-
Alias/AKA:1240334001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Shrink Ratio:4:1
-
Expanded Inside Diameter (Min):.093 in
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 110 °C
-
Fluid Resistance:Moisture/Spray Protection
-
Product Source:US
-
Color:Clear
-
Fluid Type:Water
-
Shrink Temperature (Min):110 °C
-
Wall Type:Single
-
Packaging Method:Spool
-
Product Family:MT5000
-
Flammability:Non-Flame-Retardant
-
Recovered Inside Diameter (Max):1.17 mm
-
Voltage (Max):1 kV
-
Resistant To:Strain
-
Recovered Wall Thickness (Nominal):.02 in
-
Flexibility:Flexible
-
Material:Medical Grade Crosslinked Polyolefin
-
Recovery Temperature:110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$4.55
2,500
$2.40
3,750
$1.65
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing