- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT5000-3/16-X-SP
MT5000-3/16-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Search Keywords: MT5000316XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000-3/16-X-SP
-
Alias/AKA:9905394002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-70 to 105 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
313
$4.06
625
$2.50
938
$1.98
1,250 +
$1.94
Click for Quote
Log in
to unlock special pricing