- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT5000-1/8-X-SP
MT5000-1/8-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-5000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: MT500018XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000-1/8-X-SP
-
Alias/AKA:2041074001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-70 to 105 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
625
$5.22
1,250
$2.76
1,875
$1.94
2,500 +
$1.91
Click for Quote
Log in
to unlock special pricing