- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT5000-1/8-0-SP-CS7696
MT5000-1/8-0-SP-CS7696
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black/Clear Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black/Clear Piece
Search Keywords: MT5000180SPCS7696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000-1/8-0-SP-CS7696
-
Alias/AKA:000824-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black,Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
313
$3.56
625
$2.20
938
$1.74
1,250 +
$1.70
Click for Quote
Log in
to unlock special pricing