- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT5000-1/4-0-SP
MT5000-1/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-5000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: MT5000140SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT5000-1/4-0-SP
-
Alias/AKA:3669454001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-70 to 105 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$5.80
2,500
$3.06
3,750
$2.11
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing