- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT3000-3/32-0-SP
MT3000-3/32-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Black Thin Cut Piece/Spool/Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Black Thin Cut Piece/Spool/Stick
Search Keywords: MT30003320SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT3000-3/32-0-SP
-
Alias/AKA:3793914001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,250
$4.36
2,500
$2.30
3,750
$1.58
5,000 +
$1.55
Click for Quote
Log in
to unlock special pricing