- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT3000-1/8-0-SP
MT3000-1/8-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: MT3000180SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT3000-1/8-0-SP
-
Alias/AKA:8149574001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,452
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$2.98
250
$1.97
500
$1.91
1,250
$1.83
2,500
$1.81
3,750
$1.79
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing