- Home ›
- All Products›
- MT3000-1/2-0-SP
MT3000-1/2-0-SP
TE Connectivity / Raychem Brand
MT3000-1/2-0-SP
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT3000-1/2-0-SP
Search Keywords: MT3000120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT3000-1/2-0-SP
-
Alias/AKA:0370534001,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Recovered Inside Diameter (Max):6.35 mm
-
Material:Medical Grade Crosslinked Fluoropolymer
-
Voltage (Max):1 kV
-
Flexibility:Flexible
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Nominal):.33 mm
-
Expanded Inside Diameter (Min):.5 mm
-
Flammability:Highly Flame-Resistant
-
Product Family:MT3000
-
Fluid Type:Water
-
Fluid Resistance:Moisture/Spray Protection
-
Applicable Region:Global
-
Color:Black
-
Recovery Temperature:150 °C
-
Operating Temperature Range:-75 – 150 °C
-
Wall Type:Single
-
Packaging Method:Cut Piece
-
Resistant To:Radiation Sterilization
-
Shrink Temperature (Min):150 °C
-
Product Source:US
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.