- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT3000-1/16-0-SP
MT3000-1/16-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Search Keywords: MT30001160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT3000-1/16-0-SP
-
Alias/AKA:0333214001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$4.53
2,500
$2.39
3,750
$1.64
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing