- Home ›
- All Products›
- MT2000-4.5-X-SP
MT2000-4.5-X-SP
TE Connectivity / Raychem Brand
MT2000-4.5-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MT2000-4.5-X-SP
Search Keywords: MT200045XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT2000-4.5-X-SP
-
Alias/AKA:CR0723-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Recovered Inside Diameter (Max):1.8 mm
-
Expanded Inside Diameter (Min):4.5 mm
-
Product Source:US
-
Shrink Ratio:3:1
-
Resistant To:Radiation Sterilization
-
Color:Clear
-
Shrink Temperature (Min):140 °C
-
Product Family:MT2000
-
Applicable Region:Global
-
Flammability:Non-Flame-Retardant
-
Flexibility:Semi-Rigid
-
Recovered Wall Thickness (Nominal):.25 mm
-
Wall Type:Single
-
Fluid Resistance:Moisture/Spray Protection
-
Packaging Method:Cut Piece
-
Voltage (Max):1 kV
-
Operating Temperature Range:-40 – 135 °C
-
Material:Medical Grade Crosslinked Polyolefin
-
Recovery Temperature:140 °C
-
Fluid Type:Medical Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,500
$6.74
3,000
$3.44
4,500
$2.34
6,000 +
$2.30
Click for Quote
Log in
to unlock special pricing