- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT2000-3.0-X-SP
TE Connectivity / Raychem Brand
MT2000-3.0-X-SP
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Search Keywords: MT200030XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT2000-3.0-X-SP
-
Alias/AKA:4234514002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:39.36 KV/mm
-
Color:Clear
-
Operating Temperature:-40 to 105 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:3 mm
Product Guides
+
Frequently Asked Questions
Is MT2000-3.0-X-SP RoHS compliant?
Yes, MT2000-3.0-X-SP is RoHS compliant.
What is the lead time for MT2000-3.0-X-SP?
The standard lead time for MT2000-3.0-X-SP is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,853
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.33
250
$2.27
500
$2.24
1,000
$2.21
2,500
$2.19
5,000
$2.18
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT