Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

MT2000-2.0-X-SP

Heat Shrink Tubing ST Polyolefin Clear Thin Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = MT-2000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: MT200020XSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: MT2000-2.0-X-SP
Alias/AKA: 1966954002
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2.5:1
Dielectric Strength: 39.36 KV/mm
Color: Clear
Operating Temperature: -40 to 105 °C
Inside Diameter After Shrinking: 0.8 mm
Inside Diameter Before Shrinking: 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MT2000-2.0-X-SP RoHS compliant?
Yes, MT2000-2.0-X-SP is RoHS compliant.
What is the lead time for MT2000-2.0-X-SP?
The standard lead time for MT2000-2.0-X-SP is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,556 Feet
Can Ship immediately
On Order:
7,500   can ship 3/24/27
Minimum Order Quantity:
10 Feet
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.67
250
$3.52
500
$3.50
1,000
$3.49
2,500
$3.48
5,000
$3.47
7,500 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!