- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MT1000-1/8-X-STK
MT1000-1/8-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Clear Thin Stick
Search Keywords: MT100018XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MT1000-1/8-X-STK
-
Alias/AKA:7529952001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$7.93
2,500
$4.05
3,750
$2.76
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing