- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- MP-762508-2.5-8A
MP-762508-2.5-8A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 76.2x50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 76.2x50.8mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 76.20 mm
- Metalized Polyester Material
- MP Series
Search Keywords: MP762508258A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-762508-2.5-8A
-
Alias/AKA:E44791-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.4375
250
$0.3800
500
$0.3516
1,250
$0.3482
2,500
$0.2919
3,750
$0.2904
5,000 +
$0.2707
Click for Quote
Log in
to unlock special pricing