- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- MP-762127-1-8A
MP-762127-1-8A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 76.2x127mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 76.2x127mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 127.00 mm
- Label Width = 76.20 mm
- Metalized Polyester Material
- MP Series
Search Keywords: MP76212718A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-762127-1-8A
-
Alias/AKA:F08497-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$1.740
4,000
$0.921
6,000
$0.648
8,000 +
$0.635
Click for Quote
Log in
to unlock special pricing