- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- MP-478175-5-8A
TE Connectivity / Raychem Brand
MP-478175-5-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 47.8x17.5mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Printer Type = Thermal Transfer
- Label Height = 17.50 mm
- Label Width = 47.80 mm
- Metalized Polyester Material
- MP Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-478175-5-8A
-
Alias/AKA:A97971-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Reel Pack:
5000 -
Color:Silver