Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

MP-254254-10-8A

Labels Thermal Transfer Printable Label Polyester Matte Silver 25.4x25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Labels Thermal Transfer Printable Label Polyester Matte Silver 25.4x25.4mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 25.40 mm
  • Label Width = 25.40 mm
  • Metalized Polyester Material
  • MP Series
Search Keywords: MP254254108A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: MP-254254-10-8A
Alias/AKA: D54061-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Color: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP-254254-10-8A RoHS compliant?
Yes, MP-254254-10-8A is RoHS compliant.
What is the lead time for MP-254254-10-8A?
The standard lead time for MP-254254-10-8A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
25000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0724
10,000
$0.0701
25,000
$0.0673
50,000
$0.0665
75,000
$0.0659
100,000 +
$0.0653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!