- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- MP-254127-10-8A
MP-254127-10-8A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 25.4x12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 25.4x12.7mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Metalized Polyester Material
- MP Series
Search Keywords: MP254127108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-254127-10-8A
-
Alias/AKA:C91325-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:Silver
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,348
Ships today, if you order in
On Order:
40,000
can ship 7/6/26
Minimum Order Quantity:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0513
5,000
$0.0502
10,000
$0.0493
30,000
$0.0478
50,000
$0.0477
100,000
$0.0420
150,000
$0.0415
250,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing