Image is representational - see mfr. specs

MP-165102-10-8A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
MP-165102-10-8A
Search Keywords: MP165102108A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    MP-165102-10-8A
  • Alias/AKA:
    C48138-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Printer Technology:
    Thermal Transfer
  • Label Height:
    10.2 mm
  • Label Style:
    Die-Cut
  • Recommended Printer Ribbon:
    See Printer Ribbon Matrix
  • Recommended Printer:
    See Printer Ribbon Matrix
  • Label Color:
    Metalized Silver
  • Label Thickness:
    72 Micron
  • Adhesive Type:
    Permanent Acrylic Adhesive
  • Label Material:
    Polyester
  • Number of Labels Across:
    5
  • Packaging Quantity:
    10000
  • Packaging Method:
    Roll
  • Label Type:
    Industrial Label
  • Operating Temperature Range:
    -40 – 302 °F
  • UL Listed:
    Yes
  • Label Width:
    .64 in, 16.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.3038
20,000
$0.1608
30,000
$0.1132
40,000 +
$0.1109
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!