- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- MP-101508-2.5-8A
MP-101508-2.5-8A
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x50.8mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- MP Series
Search Keywords: MP101508258A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MP-101508-2.5-8A
-
Alias/AKA:A43619-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500 -
Color:Silver
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Manufacturer Stock:
10,000
can ship
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.4093
2,500
$0.3965
5,000
$0.3819
7,500
$0.3799
10,000 +
$0.3779
Click for Quote
Log in
to unlock special pricing