- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MIL-LT-3/32-0-SP
MIL-LT-3/32-0-SP
TE Connectivity / Raychem Brand
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Search Keywords: MILLT3320SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MIL-LT-3/32-0-SP
-
Alias/AKA:0464234003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,500 Feet
Can Ship immediately
Minimum Order Quantity:
400 Feet
Price (USD)
Qty
Unit Price
400
$0.1683
1,500
$0.1550
5,000
$0.1346
10,000
$0.1132
25,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing