- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MIL-LT-3/16-4-SP
MIL-LT-3/16-4-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing and Sleeves
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Heat Shrink Tubing and Sleeves
Search Keywords: MILLT3164SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MIL-LT-3/16-4-SP
-
Alias/AKA:7632074002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000 Feet
Can Ship immediately
Minimum Order Quantity:
300 Feet
Price (USD)
Qty
Unit Price
300
$0.2224
1,000
$0.2050
5,000
$0.1765
10,000
$0.1499
25,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing