- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MIL-LT-1/8-9-STK
MIL-LT-1/8-9-STK
TE Connectivity / Raychem Brand
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Low Shrink Temperature Polyolefin Flexible Heat Shrinkable
Search Keywords: MILLT189STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MIL-LT-1/8-9-STK
-
Alias/AKA:3290272002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700 Feet
Can Ship immediately
Minimum Order Quantity:
350 Feet
Price (USD)
Qty
Unit Price
350
$0.2645
2,500
$0.2333
5,000
$0.2141
7,500
$0.2082
25,000
$0.1553
50,000
$0.1500
100,000 +
$0.1477
Click for Quote
Log in
to unlock special pricing