TE Connectivity / Raychem Brand Authorized Distributor

MIL-LT-1/8-0-STK

Heat Shrink Tubing ST Polyolefin Black Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Stick
Search Keywords: MILLT180STK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: MIL-LT-1/8-0-STK
Alias/AKA: 6284592002
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Prop 65 Warning: Yes
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Dielectric Strength: 19.7 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 1.6 mm
Inside Diameter Before Shrinking: 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIL-LT-1/8-0-STK discontinued?
Yes, MIL-LT-1/8-0-STK from Te Connectivity / Raychem Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MIL-LT-1/8-0-STK RoHS compliant?
Yes, MIL-LT-1/8-0-STK is RoHS compliant.
What is the lead time for MIL-LT-1/8-0-STK?
The standard lead time for MIL-LT-1/8-0-STK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 544 Feet
Can Ship immediately
Minimum Order Quantity:
348 Feet
Order Increment:
4 Feet
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
348
$0.2303
2,500
$0.2158
5,000
$0.2010
7,500
$0.1928
25,000
$0.1436
50,000
$0.1395
100,000 +
$0.1375
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!