- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MFT-MT2000-NO.65-X-SP
MFT-MT2000-NO.65-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Clear Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Clear Stick
Search Keywords: MFTMT2000NO65XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MFT-MT2000-NO.65-X-SP
-
Alias/AKA:144586-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-40 to 135 °C
-
Inside Diameter After Shrinking:0.25 mm
-
Inside Diameter Before Shrinking:0.63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$14.62
1,000
$7.71
1,500
$5.31
2,000 +
$5.20
Click for Quote
Log in
to unlock special pricing