- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MFT-MT2000-NO.14-0-SP
MFT-MT2000-NO.14-0-SP
TE Connectivity / Raychem Brand
MFT-MT2000-NO.14-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MFT-MT2000-NO.14-0-SP
Search Keywords: MFTMT2000NO140SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MFT-MT2000-NO.14-0-SP
-
Alias/AKA:CR8248-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Expanded Inside Diameter (Min):.356 mm
-
Product Source:US
-
Operating Temperature Range:-55 – 175 °C
-
Voltage (Max):1 kV
-
Shrink Temperature (Min):140 °C
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Inside Diameter (Max):.008 in
-
Fluid Type:Water
-
Resistant To:Radiation Sterilization
-
Recovery Temperature:140 °C
-
Packaging Method:Spool
-
Wall Type:Single
-
Flexibility:Semi-Rigid
-
Product Family:MT2000
-
Material:Medical Grade Crosslinked Polyolefin
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Nominal):.152 mm
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,250
$24.03
2,500
$12.27
3,750
$8.35
5,000 +
$8.19
Click for Quote
Log in
to unlock special pricing