- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MFT-MT1000-NO.65-0-SP
MFT-MT1000-NO.65-0-SP
TE Connectivity / Raychem Brand
MFT-MT1000-NO.65-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MFT-MT1000-NO.65-0-SP
Search Keywords: MFTMT1000NO650SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MFT-MT1000-NO.65-0-SP
-
Alias/AKA:CR9959-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Fluid Type:Medical Fluids
-
Shrink Ratio:3:1
-
Flexibility:Semi-Rigid
-
Flammability:Non-Flame-Retardant
-
Product Source:US
-
Expanded Inside Diameter (Min):.635 mm
-
Recovered Inside Diameter (Max):.254 mm
-
Color:Black
-
Recovery Temperature:175 °C
-
Operating Temperature Range:-55 – 175 °C
-
Product Family:MT1000
-
Voltage (Max):1 kV
-
Shrink Temperature (Min):175 °C
-
Recovered Wall Thickness (Nominal):.013 in
-
Wall Type:Single
-
Packaging Method:Spool
-
Material:Medical Grade Crosslinked Fluoropolymer
-
Fluid Resistance:Moisture/Spray Protection
-
Applicable Region:Global
-
Resistant To:Steam Sterilization
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
625
$23.28
1,250
$11.89
1,875
$8.09
2,500 +
$7.93
Click for Quote
Log in
to unlock special pricing