- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- MFT-MT1000-NO.2-X-SP
MFT-MT1000-NO.2-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 0.024" (0.61mm) - 2.5 to 1 - Clear
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 0.024" (0.61mm) - 2.5 to 1 - Clear
Search Keywords: MFTMT1000NO2XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:MFT-MT1000-NO.2-X-SP
-
Alias/AKA:CP6177-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:0.305 mm
-
Inside Diameter Before Shrinking:0.61 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$19.80
1,000
$10.11
1,500
$6.88
2,000 +
$6.75
Click for Quote
Log in
to unlock special pricing