- Home ›
- All Products›
- M85049/87-16Z03
M85049/87-16Z03
TE Connectivity / Raychem Brand
BACKSHELL, 90%%d SHRINK BOOT ADAPTER, SHIELD BAND TERMINATION
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BACKSHELL, 90%%d SHRINK BOOT ADAPTER, SHIELD BAND TERMINATION
Search Keywords: M850498716Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M85049/87-16Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class E,T
-
Termination Device Type:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Connector Shell Size:16
-
Adapter Angle:90
-
Adapter Entry Size:3
-
Sealable:Yes
-
Style:M85049
-
TE Adapter Code:41
-
Connector Detail Specification Number:MS27665
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum Alloy
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
12 Weeks
can ship
8/12/26