- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M85049/85-18W02
M85049/85-18W02
TE Connectivity / Raychem Brand
BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER
Search Keywords: M850498518W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M85049/85-18W02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium
-
Adapter Angle:Straight
-
Sealable:Yes
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$79.00
5
$72.00
10
$63.00
25
$54.00
50 +
$36.00
Click for Quote
Log in
to unlock special pricing