- Home ›
- All Products›
- M85049/82-16Z03
M85049/82-16Z03
TE Connectivity / Raychem Brand
BACKSHELL,STRAIGHT,SHIELD BAND TERMINATION SHRINK BOOT ACCOMMODATION,CAT 3B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BACKSHELL,STRAIGHT,SHIELD BAND TERMINATION SHRINK BOOT ACCOMMODATION,CAT 3B
Search Keywords: M850498216Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M85049/82-16Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:3
-
Material:Aluminum
-
Style:M85049
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
TE Adapter Code:54
-
Connector System:Cable-to-Cable
-
Connector Shell Size:16
-
Connector Detail Specification Number:M83723/76
-
Sealable:Yes
-
Adapter Angle:Straight
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Termination Device Type:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Backshell Material:Aluminum Alloy
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
12 Weeks
can ship
8/10/26