- Home ›
- All Products›
- M85049/82-10Z03
M85049/82-10Z03
TE Connectivity / Raychem Brand
BACKSHELL,STRAIGHT,SHIELD BAND TERMINATION SHRINK BOOT ACCOMMODATION,CAT 3B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BACKSHELL,STRAIGHT,SHIELD BAND TERMINATION SHRINK BOOT ACCOMMODATION,CAT 3B
Search Keywords: M850498210Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M85049/82-10Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector General Specification Number:AS50151 Class D,L,U,W Crimp Contact Less ENDBELL
-
Termination Device Type:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:3
-
TE Adapter Code:54
-
Adapter Angle:Straight
-
Connector Shell Size:10
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Style:M85049
-
Connector Detail Specification Number:M83723/76
-
Material:Aluminum
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$80.63
25
$76.60
50
$67.63
100 +
$57.55
Click for Quote
Log in
to unlock special pricing