- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M27500A22SP4S23
M27500A22SP4S23
TE Connectivity / Raychem Brand
Multi-Conductor Cable 4Conductors 22AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable 4Conductors 22AWG 600V
Search Keywords: M27500A22SP4S23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500A22SP4S23
-
Alias/AKA:315999-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,350 Feet
Can Ship immediately
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
20
$16.66
100
$16.62
250
$16.58
500
$16.53
1,000
$8.73
1,500
$6.00
2,000 +
$5.89
Click for Quote
Log in
to unlock special pricing