- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M27500A22SP3S23
M27500A22SP3S23
TE Connectivity / Raychem Brand
Cable 3Conductor 22AWG Silver Plated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 3Conductor 22AWG Silver Plated Copper 600V White
Search Keywords: M27500A22SP3S23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:M27500A22SP3S23
-
Alias/AKA:972479-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,872 Feet
Can Ship immediately
MOQ for In Stock Qty:
46 Feet
MOQ for out of Stock Qty:
46 Feet
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
46
$15.16
100
$15.12
250
$15.09
500
$15.05
1,000
$7.94
1,500
$5.46
2,000 +
$5.36
Click for Quote
Log in
to unlock special pricing